• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 26 11 200 Electrical & precision engineering Round nose pliers Straight Vanadium electric furnace steel 200 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Needle nose pliers with cutting edge

  • Elastic tips: dimensionally stable even when twisted
  • Distortion-tolerant, elastic precision tips
  • Half-round, long, pointed jaws
  • With cutting edges (hardness approx. 61 HRC) for soft, medium-hard and hard wire
  • Vanadium electric steel; forged, oil-hardened
  • Black atramentized pliers
  • Polished heads
  • Plastic coated handles
  • DIN ISO 5745
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'

Technical specifications

  • Cutting capacity medium-hard wire diameter 3.20 mm
  • Cutting value for hard wire 2.20 mm dia.
  • L3 73.00 mm
  • T1 9.50 mm
  • W3 17.50 mm
  • W4 3.00 mm
  • T2 2.50mm
Product type

Round nose pliers

Manufacturer part #

26 11 200

Range of use

Electrical & precision engineering

Length

200 mm

Jaw shape

Straight

Edge hardness

61 HRC

Wire hardness (max.) medium wire

3.2 mm

Wire hardness (max.) hard wire

2.2 mm

Material

Vanadium electric furnace steel

Material properties

tempered

polishing

DIN standard

DIN ISO 5745

Dim

(L x W x H) 200 x 51 x 15 mm

Width

51 mm

Height

15 mm

Weight

170 g

Type

26 11 200

Standards

DIN ISO 5745

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822099 Knipex 26 11 200 Electrical & precision engineering Round nose pliers Straight Vanadium electric furnace steel 200 mm

Description

Vanadium electric steel, forged, oil-hardened, polished head, plastic-coated handles

Features

  • Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC
  • With cutting edges for medium-hard wire diameter 3.2 mm and hard wire diameter 2.2 mm
  • Serrated gripping surfaces
  • Highly resilient, elastic precision tips
  • Flat-round, long jaws

More interesting products

(*All information is plus legal VAT)