• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 36 22 125 Electrical & precision engineering PCB assembly pliers 125 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Assembling pliers 3622

  • With 2-component hand grip
  • Symbol image for Knipex 36 22 125 Electrical & precision engineering PCB assembly pliers 125 mm

Technical specifications

Product type

PCB assembly pliers

Manufacturer part #

36 22 125

Range of use

Electrical & precision engineering

Length

125 mm

Material

Tool steel

Material properties

tempered

polishing

Wire hardness (max.) soft wire

1.2 mm

DIN standard

DIN ISO 5743

Width

100 mm

Weight

90 g

Type

Assembly pliers

Type

36 22 125

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 817139 Knipex 36 22 125 Electrical & precision engineering PCB assembly pliers 125 mm

User & Safety Instructions

User & Safety Instructions 817139 Knipex 36 22 125 Electrical & precision engineering PCB assembly pliers 125 mm

Description

To turn and cutting underneath the PCB to a length of 1.6 mm precision pliers for very fine assembly and repair work in electronics. For bending and cutting wire ends of components. Precision box joint hinge Smooth ground gripping surfaces Carefully deburred edges Low-friction dual spring for gentle and even opening The mirror polishing offers together with a fine oil film a excellent protection against rust - no interference in the circuits through peeling chromium parts Special tool steel in special quality, forged, oil-hardened

This text is machine translated.

Features

  • Shortens and bends connecting wires for assembling circuit boards.

More interesting products

(*All information is plus legal VAT)