• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 64 72 120 Electrical & precision engineering End cutting nippers non-flush type 120 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Electronics end cutter

  • The image shows a yellow and grey symbol with a red dot in the centre.

Technical specifications

  • Head dimensions A 12.00 mm
  • B 19.50 mm
  • D 7.00 mm
  • C 5.00 mm
  • 35 ° angle
Product type

End cutting nippers

Manufacturer part #

64 72 120

Range of use

Electrical & precision engineering

Length

120 mm

Material

Tool steel

Material properties

tempered

polishing

Edge hardness

56 HRC

Wire hardness (max.) soft wire

1.5 mm

DIN standard

DIN ISO 9654

Width

67 mm

Weight

95 g

Features

non-flush type

Type

Front oblique cutter, mini-cutter with small facet, head with recess, a = 35°

Type

64 72 120

Standards

DIN ISO 9654

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822236 Knipex 64 72 120 Electrical & precision engineering End cutting nippers non-flush type 120 mm

Description

Precision pliers for fine cutting work e.g. in electronics and precision mechanics. Precision box joint hinge Low-friction dual spring for gentle and even opening The polishing or mirror polishing (design 2 only) and fine oil film offer excellent protection against rust - no interference in the circuit by flaking chrome parts Cutting edges additionally induction hardened, cutting hardness min. 56 HRC. Cutting head: special tool steel in special quality, forged, oil-hardened

This text is machine translated.

Features

  • Precision pliers for ultra-fine cutting work e.g. in electronics and precision mechanics.
  • Inserted precision joint
  • Friction-less dual spring for a soft and uniform opening
  • Together with a fine layer of oil, the polishing or mirror polishing (only design 2) provides excellent protection against rust – no flaking chrome parts causing faults in the circuit
  • Cutting edge hardness min. 56 HRC

More interesting products

(*All information is plus legal VAT)