• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 67 01 200 Workshop Kraft end cutting nipper non-flush type 200 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

103 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kraft end cutting nipper

  • With cutting edges for soft, hard and piano wire
  • High cutting capacity with little effort due to optimum coordination of cutting edge angle and transmission ratio
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'

Technical specifications

Product type

Kraft end cutting nipper

Manufacturer part #

67 01 200

Range of use

Workshop

Length

200 mm

Material

Chromium-vanadium steel

Material properties

tempered

polishing

Edge hardness

64 HRC

Wire hardness (max.) soft wire

5 mm

Wire hardness (max.) medium wire

3.8 mm

Wire hardness (max.) hard wire

3.0 mm

Wire hardness piano wire (max.)

2.5 mm

DIN standard

DIN ISO 5748

Width

50 mm

Height

16 mm

Weight

318 g

Features

non-flush type

Type

Kraft end cutting nipper

Type

67 01 200

Standards

DIN ISO 5748

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822239 Knipex 67 01 200 Workshop Kraft end cutting nipper non-flush type 200 mm

Description

Pliers black atramentized, head polished, handles plastic coated.

Features

  • Blades for soft, hard and piano wire
  • High cutting performance with minimum effort thanks to optimum co-ordination of the cutting edge angle and transmission ratio
  • Induction hardened blades. Blade hardness approx. 64 HRC

More interesting products

(*All information is plus legal VAT)