• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 70 05 125 Workshop Side cutter non-flush type 125 mm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire cutter Knipex 7005

  • DIN 5749 standard.
  • 3K-grips
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'

Technical specifications

Product type

Side cutter

Manufacturer part #

70 05 125

Range of use

Workshop

Length

125 mm

Material

Vanadium electric furnace steel

Material properties

tempered

chrome plated

Edge hardness

62 HRC

Wire hardness (max.) soft wire

3 mm

Wire hardness (max.) medium wire

2.3 mm

Wire hardness (max.) hard wire

1.5 mm

DIN standard

DIN ISO 5749

Width

49 mm

Height

18 mm

Weight

119 g

Features

non-flush type

Type

Side-cutter with facet

Type

70 05 125

Standards

DIN ISO 5749

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 822250 Knipex 70 05 125 Workshop Side cutter non-flush type 125 mm

User & Safety Instructions

User & Safety Instructions 822250 Knipex 70 05 125 Workshop Side cutter non-flush type 125 mm

Description

The indispensable side-cutter for versatile use High-quality material and precise finish for a long shelf life. Precision cutting for soft and hard wire. Clean cut with thin copper wire, even at the cutting tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC Slim head shape for use in work areas difficult to access. Vanadium electric steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • Slim head shape for use in work areas difficult to access
  • Cutting in addition induction-hardened, cutting hardness approx. 62 HRC
  • Clean cut at the cutting tips, also in case of thin Cu-wires
  • Precision cutting for soft and hard wire
  • The indispensable side-cutter for versatile use
  • High-quality material and precise finish for a long shelf life.

More interesting products

(*All information is plus legal VAT)