• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 70 15 110 Workshop Side cutter non-flush type 110 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Side cutter

  • According to DIN ISO 5749
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'

Technical specifications

Product type

Side cutter

Manufacturer part #

70 15 110

Range of use

Workshop

Length

110 mm

Material

Vanadium electric furnace steel

Material properties

tempered

chrome plated

Edge hardness

62 HRC

Wire hardness (max.) soft wire

3 mm

Wire hardness (max.) medium wire

2 mm

Wire hardness (max.) hard wire

1.2 mm

DIN standard

DIN ISO 5749

Width

56 mm

Weight

98 g

Features

non-flush type

Type

Side-cutter with facet, with opening spring

Type

70 15 110

Standards

DIN ISO 5749

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822255 Knipex 70 15 110 Workshop Side cutter non-flush type 110 mm

Description

The indispensable side-cutter for versatile use High-quality material and precise finish for a long shelf life. Precision cutting for soft and hard wire. Clean cut with thin copper wire, even at the cutting tips. Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC Slim head shape for use in work areas difficult to access. Vanadium electric steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • Precision cutting edges for soft and hard wire
  • Narrow head for use in confined working areas
  • Cleaning cutting with the cutting edge tips, even on thin copper wire
  • The essential diagonal cutter for versatile use
  • High-quality material and precise workmanship for a long service life
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 62 HRC
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)