• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 71 21 200 Compact CoBolt Bolt Cutters 200 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knipex 71 21 200 Compact CoBolt Bolt Cutters 200 mm

  • 20° angled head with single-sided joint bar and diagonal cutting edge for flush cutting; with space for grippingv
  • Precision cutting edges for soft and hard wire as well as piano wire
  • Cuts components like bolts, nails, rivets, etc. up to 5.2 mm dia.
  • Exceptional cutting performance with minimum effort because of unsurpassedly effective lever action design
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
  • Chrome vanadium heavy-duty steel, forged, oil-hardened
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'

Technical specifications

  • Pliers: black atramentized
  • Handles: plastic coated
  • Style: 2
  • soft wire: 6,0 Ø mm
  • medium hard wire: 5,2 Ø mm
  • hard wire: 4 Ø mm
  • piano wire: 3,6 Ø mm
  • Length: 200 mm
Product type

Bolt cutter

Length

200 mm

Edge hardness

64 HRC

Wire hardness (max.) soft wire

6 mm

Wire hardness (max.) medium wire

5.2 mm

Wire hardness (max.) hard wire

4 mm

Wire hardness piano wire (max.)

3.6 mm

DIN standard

DIN ISO 5743

Material

Chromium-vanadium premium steel

Weight

320 g

Width

62 mm

Type

71 21 200

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822257 Knipex 71 21 200 Compact CoBolt Bolt Cutters 200 mm

Description

Pliers black atramentized, handles plastic coated

Features

  • Cuts parts such as screws, nails, rivets, etc. to Ø 5.2 mm
  • Extremely high cutting performance with less effort by highly effective joint construction
  • Induction hardened blades. Blade hardness approx. 64 HRC
  • Forged
  • With precision cutting edges for soft, hard and piano wire

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)