• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 72 62 200 Compact CoBolt Bolt Cutters 200 mm

1/8
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power Flush Cutter for soft metal and plastic

  • Pliers black atramentised, grips with sleek multi-component covers

Technical specifications

  • Cutting value for soft wire (diameter): 6.0 mm dia.
Product type

Bolt cutter

Length

200 mm

Edge hardness

59 HRC

Material

Chromium-vanadium electric furnace steel

Weight

375 g

Width

62 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613897 Knipex 72 62 200 Compact CoBolt Bolt Cutters 200 mm

Description

For flush cutting of soft materials such as Plastic, aluminum, copper, lead. Thickness workpieces made of soft metal and plastic can power-saving are cut. 20° angled head to one sided flap and side cut for flush cutting; with gripping space. In addition to the grip covers integrated opening spring and locking for comfortable working and secure transportation. Precision cutting for soft materials. Cutting edges additionally hardened; cutting edge hardness approx. 59 HRC. Chrome-vanadium electric steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • For flush cutting of soft materials such as Plastic, aluminum, copper, lead-acid
  • thick workpieces made of soft metal and plastic can be cut power-saving
  • 20° angled head to one sided flap and side cut for flush cutting; with gripping space
  • Additionally in the grip covers integrated opening spring and locking for comfortable working and safe transportation
  • precision cutting for soft materials
  • Chrome-vanadium electric steel, forged, oil-hardened multi-level.

Hints

This text is machine translated.

What kind of Bolt Cutters are you looking for?

More interesting products

(*All information is plus legal VAT)