
1/5

Kraft side cutter
74 05 140
Workshop
140 mm
Chromium-vanadium steel
tempered
chrome plated
64 HRC
3.1 mm
2.0 mm
1.5 mm
DIN ISO 5749
54 mm
157 g
non-flush type
Power side-cutter
74 05 140
DIN ISO 5749
yes
User & Safety Instructions 822280 Knipex 74 05 140 Workshop Kraft side cutter non-flush type 140 mm