
1/3

Kraft side cutter
74 06 160
VDE
160 mm
Chromium-vanadium steel
tempered
chrome plated
64 HRC
3.4 mm
2.5 mm
2.0 mm
DIN ISO 5749
DIN EN 60900
57 mm
30 mm
215 g
non-flush type
EN 60900
Power side-cutter
74 06 160
DIN ISO 5749
yes
User & Safety Instructions 822284 Knipex 74 06 160 VDE Kraft side cutter non-flush type 160 mm