• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 74 07 250 VDE Kraft side cutter non-flush type 250 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

High leverage diagonal cutters

  • With forged joint axle for very tough, continuous use
  • Ideal for all sorts of wire, including piano wire
  • High cutting power with low application of force through optimum matching of cutting angle and transmission ratio
  • Precision cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
  • Chrome-vanadium high speed steel, forged, oil-hardened multi-level
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'

Technical specifications

Product type

Kraft side cutter

Manufacturer part #

74 07 250

Range of use

VDE

Length

250 mm

Material

Chromium-vanadium steel

Material properties

tempered

chrome plated

Edge hardness

64 HRC

Wire hardness (max.) medium wire

4.6 mm

Wire hardness (max.) hard wire

3.5 mm

Wire hardness piano wire (max.)

3.0 mm

DIN standard

DIN ISO 5749

DIN EN 60900

Width

75 mm

Height

40 mm

Weight

510 g

Features

non-flush type

EN standard

EN 60900

Type

Power side-cutter

Type

74 07 250

Standards

DIN ISO 5749

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822287 Knipex 74 07 250 VDE Kraft side cutter non-flush type 250 mm

Description

The 250 mm long side cutter is suitable for copper wire up to 16mm² and AI contacts up to 35 mm² With forged joint axis for heavy-duty, continuous use. Ideal for all sorts of wire, including piano wire High cutting power with low application of force through optimum matching of cutting angle and transmission ratio Precision cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC Chrome-vanadium high speed steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • Precision cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC
  • With forged joint axle for very tough, continuous use
  • Ideal for all sorts of wire, including piano wire
  • High cutting performance with minimum effort thanks to optimum co-ordination of the cutting edge angle and transmission ratio

More interesting products

(*All information is plus legal VAT)