• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 76 12 125 Electrical & precision engineering Side cutter non-flush type 125 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diagonal cutter for electromechanics

  • With sharp, exactly closing cutting
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 63 HRC
  • Inlaid joint
  • Vanadium electric steel, forged, oil-hardened multi-level
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'

Technical specifications

  • Head dimensions A 14.50 mm
  • B 16.00 mm
  • D 9.00 mm
Product type

Side cutter

Manufacturer part #

76 12 125

Range of use

Electrical & precision engineering

Length

125 mm

Material

Vanadium electric furnace steel

Material properties

tempered

polishing

Edge hardness

63 HRC

Wire hardness (max.) soft wire

2.5 mm

Wire hardness (max.) medium wire

1.8 mm

Wire hardness (max.) hard wire

1.0 mm

Wire hardness piano wire (max.)

0.6 mm

DIN standard

DIN ISO 5749

Width

60 mm

Weight

112 g

Features

non-flush type

Type

With bevel and opening spring

Type

76 12 125

Standards

DIN ISO 5749

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 822305 Knipex 76 12 125 Electrical & precision engineering Side cutter non-flush type 125 mm

User & Safety Instructions

User & Safety Instructions 822305 Knipex 76 12 125 Electrical & precision engineering Side cutter non-flush type 125 mm

Description

Vanadium electric steel, forged, oil-hardened, polished head, handles with multi-component grips
Style 1: with bevel, friction-less dual spring for gentle and even opening

Features

  • With precision cutting edges for soft, hard and piano wire
  • Cutting edges additionally induction hardened, cutting edge hardness approx. 63 HRC
  • Lap joint

More interesting products

(*All information is plus legal VAT)