• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 77 02 130 Electrical & precision engineering Side cutter non-flush type 130 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronics side cutter

  • Precision pliers for very fine cutting work such as electronics and precision engineering.
  • Load optimized design for a more direct work feeling
  • Stable box joint free from play
  • Low-friction dual spring for gentle and even opening
  • The polishing or mirror polishing (design 2 only) and fine oil film offer excellent protection against rust - no interference in the circuit by flaking chrome parts
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'

Technical specifications

  • Head-dim. A 15.00 mm
  • B 18.00 mm
  • D 9.50 mm
Product type

Side cutter

Manufacturer part #

77 02 130

Range of use

Electrical & precision engineering

Length

130 mm

Material

Tool steel

Material properties

tempered

polishing

Edge hardness

62 HRC

Wire hardness (max.) soft wire

2 mm

Wire hardness (max.) medium wire

1.5 mm

Wire hardness (max.) hard wire

0.8 mm

DIN standard

DIN ISO 9654

Width

60 mm

Height

50 mm

Weight

124 g

Features

non-flush type

Type

Round head with facet

Type

77 02 130

Standards

DIN ISO 9654

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822308 Knipex 77 02 130 Electrical & precision engineering Side cutter non-flush type 130 mm

Description

Precision pliers for the finest cutting work e.g. in electronics and precision mechanics.

Features

  • Precision box joint hinge
  • Low-friction double spring for gentle and even opening
  • The mirror polishing offers together with a fine oil film a excellent protection against rust - no interference in the circuits through peeling chromium parts
  • Blades also induction-hardened.

More interesting products

(*All information is plus legal VAT)