• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 77 52 115 ESD ESD Side cutter non-flush type 115 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic side-cutter ESD

  • Precision pliers for very fine cutting work such as electronics and precision engineering.
  • Handles Electrically discharging design - dissipative
  • Stable box joint free from play
  • Low-friction dual spring for gentle and even opening
  • The mirror polishing offers together with a fine oil film a excellent protection against rust - no interference in the circuits through peeling chromium parts
  • The image shows a yellow and grey symbol with a red dot in the centre.
  • Symbol image for Knipex 77 52 115 ESD ESD Side cutter non-flush type 115 mm

Technical specifications

  • Head dimensions A 14.00 mm
  • B 11.50 mm
  • D 7.00 mm
Product type

Side cutter

Manufacturer part #

77 52 115 ESD

Range of use

ESD

Length

115 mm

Material

Tool steel

Material properties

tempered

polishing

Edge hardness

62 HRC

Wire hardness (max.) soft wire

1 mm

Wire hardness (max.) medium wire

0.8 mm

Wire hardness (max.) hard wire

0.5 mm

DIN standard

DIN ISO 9654

DIN EN 61340-5

Width

60 mm

Height

15 mm

Weight

79 g

Features

non-flush type

Type

ESD

Type

77 52 115 ESD

Standards

DIN ISO 9654

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822318 Knipex 77 52 115 ESD ESD Side cutter non-flush type 115 mm

Description

Ausgekehlter Pointed, flat head, with a small facet. Cutting hardness about 60 HRC. Precision pliers for fine cutting work e.g. in electronics and precision mechanics. Handles Electrically discharging design - dissipative. Precision box joint hinge Low-friction dual spring for gentle and even opening The mirror polishing offers together with a fine oil film a excellent protection against rust - no interference in the circuits through peeling chromium parts Blades also induction-hardened. Grips with two-coloured multi-component grip colours black/grey Cutting head: special tool steel in special quality, forged, oil-hardened

This text is machine translated.

Features

  • Precision pliers for ultra-fine cutting work e.g. in electronics and precision mechanics.
  • Grips with two-coloured multi-component grip colours black/grey
  • Blades are also induction-hardened
  • The mirror polishing offers together with a fine oil film a excellent protection against rust - no interference in the circuits through peeling chromium parts
  • Low-friction double spring for gentle and even opening
  • Precision box joint hinge
  • Electrically discharging design – dissipative

More interesting products

(*All information is plus legal VAT)