• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 77 72 115 Electrical & precision engineering Side cutter non-flush type 115 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic Diagonal Cutter 77 72 115

  • Precision pliers for very fine cutting work such as electronics and precision engineering.
  • Load optimized design for a more direct work feeling
  • Stable box joint free from play
  • Low-friction dual spring for gentle and even opening
  • The polishing or mirror polishing (design 2 only) and fine oil film offer excellent protection against rust - no interference in the circuit by flaking chrome parts
  • The image shows a yellow and grey symbol with a red dot in the centre.
  • Symbol image for Knipex 77 72 115 Electrical & precision engineering Side cutter non-flush type 115 mm

Technical specifications

Product type

Side cutter

Manufacturer part #

77 72 115

Range of use

Electrical & precision engineering

Length

115 mm

Material

Tool steel

Material properties

tempered

polishing

Edge hardness

62 HRC

Wire hardness (max.) soft wire

0.8 mm

DIN standard

DIN ISO 9654

Width

100 mm

Height

50 mm

Weight

69 g

Features

non-flush type

Type

Sharp mini-head, with a small facet

Type

77 72 115

Standards

DIN ISO 9654

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819069 Knipex 77 72 115 Electrical & precision engineering Side cutter non-flush type 115 mm

Description

Sharp mini-head, with a small facet Cutting hardness about 60 HRC. Precision pliers for fine cutting work e.g. in electronics and precision mechanics. Precision box joint hinge Low-friction dual spring for gentle and even opening The polishing or mirror polishing (design 2 only) and fine oil film offer excellent protection against rust - no interference in the circuit by flaking chrome parts Blades also induction-hardened. Cutting head: special tool steel in special quality, forged, oil-hardened

This text is machine translated.

Features

  • Wire cutter with extremely sharp blades.

More interesting products

(*All information is plus legal VAT)