• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 79 02 125 ESD ESD Side cutter non-flush type 125 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision Electronic side cutter

  • Handles Electrically discharging design - dissipative
  • Precision pliers for ultra-fine cutting work e.g. in electronics and precision mechanics.
  • Very precisely ground, sharp cutting edges with very small bevels for exact cutting on delicate electronic components - even without bevel for flush cutting
  • Induction hardened blades. Blade hardness approx. 64 HRC
  • Approx. 2% less weight than conventional electronics pliers
  • A convex lens with arrows indicating light refraction towards the centre. Object appears magnified and inverted.<br><br>Note: This translation is in British English, using "centre" instead of the American spelling "center".

Technical specifications

  • Head dimensions A 11.00 mm
  • B 10.00 mm
  • D 6.50 mm
Product type

Side cutter

Manufacturer part #

79 02 125 ESD

Range of use

ESD

Length

125 mm

Material

Chromium-vanadium ball bearing steel

Material properties

burnished

polishing

Edge hardness

64 HRC

Wire hardness (max.) soft wire

1.7 mm

Wire hardness (max.) medium wire

1.3 mm

Wire hardness (max.) hard wire

0.7 mm

DIN standard

DIN ISO 9654

DIN EN 61340-5

Width

50 mm

Height

16 mm

Weight

61 g

Features

non-flush type

Type

ESD round head, with small facet

Type

79 02 125

Standards

DIN ISO 9654

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822331 Knipex 79 02 125 ESD ESD Side cutter non-flush type 125 mm

Description

Round head the range for the highest standards of performance and results. Precision pliers for fine cutting work e.g. in electronics and precision mechanics. Very precisely ground, sharp cutting edges with very small bevels for exact cutting on delicate electronic components. also available without bevel for flush cutting Induction hardened blades. Blade hardness approx. 64 HRC Handles Electrically discharging design - dissipative. Screwed joint: Precise, frictionless movement Carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range Low-friction dual spring for gentle and even opening Anti-glare finish. Low weight Ergonomic, two-coloured, multi-component ESD handle sleeves; Black/gray. Ball-bearing chrome steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • Induction hardened blades. Blade hardness approx. 64 HRC
  • Ergonomic, two-colored multi-component ESD handle sleeves; black/gray
  • Lightweight
  • Anti-glare finish
  • Round head, with small facet
  • Friction-less dual spring for a soft and uniform opening
  • Design electrically draining - dissipative
  • Precisely ground, sharp cutting edges with very small bevels for exact cutting on delicate electronic components; also available without bevel for flush cutting
  • Precision pliers for ultra-fine cutting work e.g. in electronics and precision mechanics.
  • The range for the highest standards of performance and results
  • Carefully manufactured joint surfaces for even, low-friction movement throughout the entire opening range
  • Screwed joint: Precise, frictionless plier movement
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)