• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 83 20 015 L-pipe wrench 45° 1 1/2"

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Pipe wrench 45°

  • Swedish Form
  • 45° angled jaw
  • Against the direction of rotation offset teeth
  • Teeth induction hardened
  • Double-T profile grip

Technical specifications

Product type

L-pipe wrench

Dim

(L x W) 430 mm x 59 mm

Range (max.)

60 mm

Clamping range

Ø 60 mm (2 3/8") mm

Type

83 20 015

Length

430 mm

DIN standard

DIN 5234

Weight

1408 g

Manufacturer part #

83 20 015

Material

Chromium-vanadium steel

Material properties

tempered

Jaw angle

45°

Pipe diameter (in inches) (max.)

1 1/2"

Jaw shape

A

Width

59 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822349 Knipex 83 20 015 L-pipe wrench 45° 1 1/2"

Description

Swedish form. 45° angled jaw. Against the direction of rotation offset teeth. Teeth hardened inductively in addition. Double-T profile grip. Captive adjusting nut. Red powder coated, polished jaws. Forged. Chrome-vanadium electric steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • Red powder-coated, polished jaws
  • Captive Adjusting Nut
  • Double-T profile grip
  • Teeth induction hardened
  • Against the direction of rotation offset teeth
  • Swedish Form
  • Forged
  • 45° angled jaw
  • Chromium-vanadium electric-steel, forged, oil-hardened.
  • This text is machine translated.

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)