Pipe cutter DP50 Pipe cutter for plastic drain pipes coated with plastic 202 mm
Cuts HT and many other plastic pipes with Ø 32, 40 or 50 mm and wall thicknesses up to 2.4 mmOptimal pipe routing and easy cutting through slide-bearing and self-adjusting rollersEasy positioning by free view of the separation pointSpring-mounted cutting blade: No annoying readjustment required during cutting; double-edged turning blade for turning in case of wearBlade can be changed without tools
Technical specifications
Product type
Pipe cutter
Compatible with diameters of
50 mm (max)
Length
202 mm
Dim
(L x W x H) 202 x 40 x 89 mm
Weight
0.35 kg
Suitable for diameters of (max.)
50 mm
Width
40 mm
Height
89 mm
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2626377 Knipex 90 23 01 BK Pipe cutter
User & Safety Instructions
User & Safety Instructions 2626377 Knipex 90 23 01 BK Pipe cutter
Description
90 23 01 BK Knipex DP50 pipe cutter perfect sanitary assistant: All common house drain pipes made of plastic up to Ø 50 mm in one step comfortably cut and chamfer. Tool-free changeable reversible blade made of high-quality ball bearing steel. Smooth cut: No readjusting, no burring, reduced risk of clogging or damage to the seal. Cuts HT and many other plastic pipes with Ø 32, 40 or 50 mm and wall thicknesses up to 2.4 mm. Optimal pipe routing and easy cutting through slide-bearing and self-adjusting rollers. Easy positioning by free view of the separation point. Cushioned cutting blade: No annoying readjustment necessary during cutting. Double-edged reversible blade for turning in case of wear; blade can be changed without tools. After or fine cutting from approx. 10 mm cutting length possible. Tool body made of glass-fiber reinforced plastic.
This text is machine translated.
Scope of delivery
Knipex 90 23 01 BK Pipe cutter DP50 Pipe cutter for plastic drain pipes with plastic-coated 202 mm
Description
90 23 01 BK Knipex DP50 pipe cutter perfect sanitary assistant: All common house drain pipes made of plastic up to Ø 50 mm in one step comfortably cut and chamfer. Tool-free changeable reversible blade made of high-quality ball bearing steel. Smooth cut: No readjusting, no burring, reduced risk of clogging or damage to the seal. Cuts HT and many other plastic pipes with Ø 32, 40 or 50 mm and wall thicknesses up to 2.4 mm. Optimal pipe routing and easy cutting through slide-bearing and self-adjusting rollers. Easy positioning by free view of the separation point. Cushioned cutting blade: No annoying readjustment necessary during cutting. Double-edged reversible blade for turning in case of wear; blade can be changed without tools. After or fine cutting from approx. 10 mm cutting length possible. Tool body made of glass-fiber reinforced plastic.
This text is machine translated.
Scope of delivery
Knipex 90 23 01 BK Pipe cutter DP50 Pipe cutter for plastic drain pipes with plastic-coated 202 mm