• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 90 25 20 Pipe cutters 210 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Pipe cutter for composite and protective pipes

  • For cutting of composite pipes Ø 12 until 25, mm and for cutting flexible protection pipes Ø 18 mm, up to 35, without the inner tube to hurt
  • Possibility for attachment of a calibration drift, for example, for geberit composite pipes Ø 11.5 and 15, mm
  • Tool body: chromium-vanadium electro-steel in special quality, oil hardened
  • Knife: special tool steel, oil-hardened, replaceable
  • For cutting of composite pipes Ø 12 until 25, mm and for cutting flexible protection pipes Ø 18 mm, up to 35, without the inner tube to hurt

Technical specifications

  • 25 mm blade length
Product type

Pipe cutter

Length

210 mm

Dim

(L x W) 210 mm x 70 mm

Weight

332 g

Material

Chromium-vanadium electric furnace steel

Material properties

tempered

zinc plated

Width

70 mm

Wire hardness diameter (max.)

35 mm

Cutting length

25 mm

Type

90 25 20

Material suitability

Composite pipes/lexible protective pipes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822383 Knipex 90 25 20 Pipe cutters 210 mm

Description

For cutting of composite pipes Ø 12.0 to 25.0 mm and for cutting flexible protection pipes Ø 18.0 to 35.0 mm without the inner tube to infringe. Easily changeable blades. Possibility for attachment of a calibration drift, for example, for composite pipes Ø 11.5 and 15.0 mm geberit. High-strength special steel, hardened and tempered in oil. Knife: special tool steel, oil-hardened, can be replaced. Tool body: chromium-vanadium electro-steel in special quality, oil hardened.

This text is machine translated.

Features

  • For cutting of composite pipes Ø 12.0 - 25.0 mm and for cutting flexible protection pipes Ø 18.0 - 35.0 mm without violating the inner tube
  • Possibility for attachment of a calibration drift, for example, for geberit composite pipes Ø 11.5 and 15.0 mm
  • Tool body: chromium-vanadium electro-steel in special quality, oil hardened, tool galvanised, grips with multi-component covers.
  • Knife: special tool steel, oil-hardened, replaceable
  • This text is machine translated.

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)