• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 90 25 40 Pipe Cutters 210 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knipex 90 25 40 Pipe Cutters 210 mm

  • For cutting thick walled plastic and composite pipes with diameters from 26.0 to 40.0 mm
  • Cuts pipes using the ratchet principle in several strokes
  • Self-adapting pipe support positions pipes of various diameters correctly for a rectangular cut
  • Tool body: high-grade chrome vanadium electric steel, oil-hardened
  • Blades: special tool steel, oil-hardened, interchangeable

Technical specifications

  • Cutting Length 40 mm
Product type

Pipe cutter

Length

210 mm

Dim

(L x W x H) 210 x 92 x 50 mm

Weight

500 g

Material

Steel

Material properties

tempered

zinc plated

Width

92 mm

Height

50 mm

Wire hardness diameter (max.)

40 mm

Type

90 25 40

Material suitability

Plastic and composite pipes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822384 Knipex 90 25 40 Pipe Cutters 210 mm

Description

Clean cut of thick walled plastic and composite pipes.

Features

  • Cuts pipes using the ratchet principle by several strokes
  • With movable support jaws for correct adjustment of the pipe for a right-angled cut
  • For cutting thick-walled plastic and composite tubes with a diameter of 26.0 to 40.0 mm
  • Tool body: chromium-vanadium electro-steel in special quality, oil hardened, tool galvanised, grips with multi-component covers.
  • Knife: special tool steel, oil-hardened, can be replaced.
  • This text is machine translated.

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)