• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 90 31 03 BK Pipe cutter

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knipex 90 31 03 BK TubiX® XL pipe cutter 260 mm

  • Cuts pipes with Ø 6 - 76 mm (1/4"- 3") and a wall thickness of up to 2 mmCutting wheel made of high-quality ball bearing steelPractical quick-change system for cutting wheel – with spare wheel in the handle knobLight and durable metal housing made of aluminumWith precisely cut deburrer, easy to removeFor sanitary, heating and air-conditioning crafts: For cutting gas and water pipes made of copper, brass and stainless steel

Technical specifications

Product type

Pipe cutter

Compatible with diameters of

6 - 76 mm

Length

260 mm

Dim

(L x W x H) 260 x 170 x 45 mm

Weight

865 g

Suitable for diameters of (max.)

76 mm

Suitable for pipe diameter (min.)

6 mm

Width

170 mm

Height

45 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2626380 Knipex 90 31 03 BK Pipe cutter

User & Safety Instructions

User & Safety Instructions 2626380 Knipex 90 31 03 BK Pipe cutter

Description

90 31 03 BK Knipex TubiX® XL pipe cutter spring-loaded QuickLock quick fixing, hold independantly and clamp on the pipe. Exact positioning of the cutting edge on the pipe. Easy separation by high-quality needle bearings on the sprung cutting wheel and in the guide rollers. Cuts pipes with Ø 6 - 76 mm (1/4"- 3") and a wall thickness of up to 2 mm. Cutting wheel made of high-quality ball bearing steel. Practical quick-change system for cutting wheel – with spare wheel in the handle knob. Light and durable metal housing made of aluminum. With precisely cut deburrer, easy to remove. For sanitary, heating and air-conditioning crafts: For cutting gas and water pipes made of copper, brass and stainless steel. For electrical trade: For cutting steel pipe (“Stapa tubes”) and for stripping steel wire reinforced cable (SWA).

This text is machine translated.

Scope of delivery

  • Knipex 90 31 03 BK TubiX® XL pipe cutter 260 mm

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)