• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 95 39 870 Cable cutter blade

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Suitable for Knipex 95 31 870/95 32 100
Product type

Cable cutter blade

Manufacturer part #

95 39 870

Length

280 mm

Material

Steel

Material properties

tempered

Width

170 mm

Weight

1350 g

Type

95 39 870

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822412 Knipex 95 39 870 Cable cutter blade

Description

For copper and aluminum cable, single and multi-stranded - even with hard rubber or plastic sheath. Not suitable for steel wires and wire ropes! Also suitable for cable with band iron reinforcements. Power-saving cutting through optimum transmission ratios. High cutting performance by two-hand operation and ratchet principle. Open the tool available in any cutting position is possible. Leg length can be set multi-stage from 400 to 610 mm (short transport length, individual adaptation to working conditions). Knife: special tool steel in special quality, oil hardened. Side: Aluminium oval-pipe, high-strength

This text is machine translated.

System requirements

  • Suitable for KNIPEX cable cutter 95 31 870, order no. 816650 and 822406 KNIPEX 95 32 100, order no.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 232.97*

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)