• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 98 24 04 VDE Phillips screwdriver PH 4 Blade length: 200 mm DIN EN 60900

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

VDE PH crosshead screwdrivers

  • Ergonomically optimised 2-component grip for low-fatigue and reduced hand strain when applying pressure
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel
  • The image depicts a black cross in a black circle on a white background.
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

Product type

Phillips screwdriver

Range of use

VDE

Size

PH 4

Blade length

200 mm

Length

320 mm

Handle length

120 mm

Blade type

Round

Material

Chrome moly vanadium steel

Material properties

burnished

DIN standard

DIN EN 60900

Width

37 mm

Dim

(L x W) 320 mm x 37 mm

Weight

240 g

Downforce

Phillips

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

Material (details)

Chrome/vanadium/molybdenum steel, burnished tip.

Type

VDE

Handle grip dimensions

120 mm

Size

PH 4

Standards

IEC 60900, DIN EN 60900

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 826949 Knipex 98 24 04 VDE Phillips screwdriver PH 4 Blade length: 200 mm DIN EN 60900

User & Safety Instructions

User & Safety Instructions 826949 Knipex 98 24 04 VDE Phillips screwdriver PH 4 Blade length: 200 mm DIN EN 60900

Description

Ergonomically optimised 2-component grip for low-fatigue and reduced hand strain when applying pressure Handle prevents rolling Chrome/vanadium/molybdenum steel

This text is machine translated.

Features

  • Ergonomically optimised 2-component grip for low-fatigue and reduced hand strain when applying pressure
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel
  • Tip: burnished.
  • Handle: Insulating multi-component handle, VDE-certified.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98*

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)