• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 98 54 Wire cutter Suitable for Round cable

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knipex 98 54 Wire cutter Suitable for Round cable

  • Ergonomically improved handle shape with comfortable slip guard
  • Particularly confident grip thanks to slip-proof soft components
  • Thumb recess and "finger hook" at the end of the handle ensure a good transmission of force when the blade is pulled
  • solid, fixed straight blade
  • Transparent protective cap
  • Blade: special tool steel, oil-hardened
  • The image shows the GS mark for 'tested safety', the VDE certificate for electrical safety standards in Germany.

Technical specifications

  • 50.00 mm blade length
Product type

Wire cutter

Suitable for

Round cable

Blade length

50 mm

Material

Special steel

Material properties

tempered

Length

180 mm

Suitable for

Knipex

Width

43 mm

Weight

68 g

Features

PVC-coated

Type

98 54

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822566 Knipex 98 54 Wire cutter Suitable for Round cable

Description

Back of the blade is plastic coated to prevent short circuits stable, fixed blade with straight cutting edge. Blade hardened and tempered in oil. Back side of the blade is plastic coated to prevent short circuits Handle with slip protection. Transparent protective cap. VDE-tested according to DIN EN/IEC 60900:2004. Ergonomically designed grip shape with pleasantly designed slip protection. More safety through anti-skid soft components Good transmission of power when pulling the knife through the thumb trough and "Finger-hook" at the end of the grip Blade: Special tool steel, oil hardened

This text is machine translated.

Features

  • Non-slip handle
  • Transparent protective cap
  • Back side of the blade is plastic coated to prevent short circuits
  • sturdy, fixed blade with straight cutting edge
  • Blade: Special tool steel, oil hardened
  • Insulating multi-component grip, VDE-tested.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 126.97*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)