• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 99 10 250 Kraft mechanic's nipper 250 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

High Leverage Concretors' Nipper high lever transmission black atramentized 250 mm

  • To lace concrete reinforcing steel with binding wire from a roll
  • Wire is twisted and cut in a single pass
  • High-leverage joint, minimising strain, even when thick binding wires are used
  • Extra-slim form for tying deep mounted steel rods
  • The high damping of the cutting stroke on cutting through the binding wire reduces the strain on tendons and muscles
  • Cutting edges additionally hardened; cutting edge hardness approx. 61 HRC
  • High-grade special tool steel, forged, oil-hardened
  • Black atramentized pliers
  • Polished head
  • DIN ISO 9242
  • 'A green and a red arrow point in opposite directions on a grey background, symbolising conflict or choice.'

Technical specifications

  • Pliers: black atramentized
  • Head: polished
  • medium hard wire: 3,3 Ø mm
  • hard wire: 1,8 Ø mm
  • Head width: 23 mm
  • Length: 250 mm
Product type

Kraft mechanic's nipper

Length

250 mm

Edge hardness

61 HRC

Wire hardness (max.) medium wire

3.3 mm

Wire hardness (max.) hard wire

1.8 mm

Material

Tool steel

Material properties

tempered

polishing

DIN standard

DIN ISO 9242

Weight

350 g

Material (details)

High-grade special tool steel, forged, oil-hardened, pliers black atramentised, polished head

Type

99 10 250

Standards

DIN ISO 9242

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822580 Knipex 99 10 250 Kraft mechanic's nipper 250 mm

Description

To lace concrete reinforcing steel with binding wire from a roll
Wire is twisted and cut in a single pass
High-leverage joint, minimising strain, even when thick binding wires are used
Extra-slim form for tying deep mounted steel rods
The high damping of the cutting stroke on cutting through the binding wire reduces the strain on tendons and muscles
Cutting edges additionally hardened- cutting edge hardness approx. 61 HRC
High-grade special tool steel, forged, oil-hardened

Features

  • Cutting edges additionally hardened; cutting edge hardness approx. 61 HRC
  • High damping of the cutting stroke on cutting through binding wire: reduces the strain on tendons and muscles
  • For twisting and cutting thick binding cable in a single movement: reliably and cheaply
  • Exceptional cutting performance with lower manual input thanks to optimal transmission: easier work
  • Extra-slim design for tying deep mounted iron

More interesting products

(*All information is plus legal VAT)