• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex Pozidriv® 98 25 02 SL VDE Phillips screwdriver PZ 2 Blade length: 100 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Phillips screwdriver

Range of use

VDE

Size

PZ 2

Blade length

100 mm

Length

212 mm

Handle length

112 mm

Material properties

burnished

Width

35 mm

Dim

(L x W) 212 mm x 35 mm

Weight

94 g

Downforce

Pozidriv

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1613915 Knipex Pozidriv® 98 25 02 SL VDE Phillips screwdriver PZ 2 Blade length: 100 mm

User & Safety Instructions

User & Safety Instructions 1613915 Knipex Pozidriv® 98 25 02 SL VDE Phillips screwdriver PZ 2 Blade length: 100 mm

Description

Reduced blade insulation diameter for deep-lying spring and screw elements. Ergonomically optimised 2-component grip for low-fatigue and reduced hand strain when applying pressure Handle prevents rolling Chrome/vanadium/molybdenum steel

This text is machine translated.

Features

  • Reduced blade insulation diameter for deep-lying spring and screw elements
  • ergonomically optimized 2-component grip for low-fatigue and reduced hand force transmission
  • Handle prevents rolling
  • Chromium-vanadium-molybdenum steel.

Hints

This text is machine translated.

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)