• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex StriX 13 66 180 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cabl

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable cutting scissors

Manufacturer part #

13 66 180

Suitable for

Single/multi-core aluminium and copper cables

Length

180 mm

Material

Steel

Material properties

chrome plated

Wire hardness diameter (max.)

15 mm

Wire hardness cross section AWG (max.)

5

Wire hardness cross section (max.)

50 mm²

Wire hardness cross section AWG (max.)

7

Width

53 mm

Weight

210 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613870 Knipex StriX 13 66 180 Cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cabl

Description

For single, multiple and fine stranded conductors with plastic or rubber insulation max. Ø 5 mm or 10 mm² conductor cross-section. Gradation in the jaw as visual guidance for stripping the constant lengths (11 mm and 16 mm). Easy adjustment to the desired wire or strand-Ø through knurled screw and counter nut. Shear cutter for cutting Cu and Al cables up to 15 mm diameter (5 x 2.5 mm²). Slim design for easy accessibility. Screwed joint: Precise, frictionless movement Special tool steel in special quality, forged, oil-hardened multi-level

This text is machine translated.

Features

  • For single, multiple and fine stranded conductors with plastic or rubber insulation max. Ø 5 mm or 10 mm² conductor cross-section
  • gradation in the jaw as visual guidance for stripping the constant lengths (11 mm and 16 mm)
  • Easy adjustment to the desired wire or strand-Ø through knurled screw and lock nut
  • shear cutter for cutting Cu and Al cables up to 15 mm diameter (5 x 2.5 mm²)
  • slim design for easy accessibility
  • Screwed joint: Precise, frictionless movement
  • Special tool steel in special quality, forged, oil-hardened multi-level.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.97*

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)