• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex Super-Knips 78 13 125 Electrical & precision engineering Print pliers flush-cutting 125 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic Super Knips 7813

  • Precision pliers for ultra-fine cutting work e.g. in electronics and precision mechanics.
  • Ground, very sharp cutting edges without facet
  • Shear cut with controlled micro cutting edges offset for ultra-precise cutting even thin latest wires and long service life.
  • Precisely shaped cut tops and adjacent wires of Ø.2 mm
  • Joint with stainless steel rivet
  • A symbol shows a grey arc with a red, serrated section in the middle, which possibly symbolises technical information.
  • Symbol image for Knipex Super-Knips 78 13 125 Electrical & precision engineering Print pliers flush-cutting 125 mm

Technical specifications

Product type

Print pliers

Manufacturer part #

78 13 125

Range of use

Electrical & precision engineering

Length

125 mm

Material

Tool steel

Material properties

polishing

Edge hardness

54 HRC

Wire hardness (max.) soft wire

1.6 mm

Wire hardness (max.) medium wire

1 mm

DIN standard

DIN ISO 9654

Width

100 mm

Height

50 mm

Weight

57 g

Features

flush-cutting

Type

With wire clamp

Type

78 13 125

Standards

DIN ISO 9654

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819034 Knipex Super-Knips 78 13 125 Electrical & precision engineering Print pliers flush-cutting 125 mm

Description

With wire clamp - no uncontrolled shingling of wire segments. Cutting hardness approx. 54 HRC. INOX-tool steel. Precision pliers for fine cutting work e.g. in electronics and precision mechanics. Ground, very sharp blades without face. Precisely shaped cut tops and adjacent wires of Ø 0.2 mm. Shear cut with controlled micro cutting edges offset for ultra-precise cutting even thin latest wires and long life. Joint with stainless steel rivet. Extremely soft motion for fatigue-free working With opening spring and opening limit. INOX-tool steel

This text is machine translated.

Features

  • Also cuts through adjacent wires from 0.2 mm Ø
  • The joint is free of play, and the jaw span limiter and extremely smooth action allows you to work with minimum effort
  • Hand grips made of soft, ergonomic plastic
  • A wire clamp prevents the uncontrolled movement of the snipped wire ends
  • Polished cutting.

More interesting products

(*All information is plus legal VAT)