• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex Super-Knips 78 71 125 ESD ESD Print pliers flush-cutting 125 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic Super-Knips® ESD

  • Precision pliers for ultra-fine cutting work e.g. in electronics and precision mechanics.
  • Handles Electrically discharging design - dissipative
  • Ground, very sharp cutting edges without facet
  • Shear cut with controlled micro cutting edges offset for ultra-precise cutting even thin latest wires and long service life.
  • Precisely shaped cut tops and adjacent wires of Ø.2 mm
  • A stylised image of a hand holding a round shape within a black triangle on a yellow background.
  • A symbol shows a grey arc with a red, serrated section in the middle, which possibly symbolises technical information.
  • Symbol image for Knipex Super-Knips 78 71 125 ESD ESD Print pliers flush-cutting 125 mm

Technical specifications

  • Head dimensions A 13.50 mm
  • B 9.00 mm
  • D 7.50 mm
  • Material special tool steel in special quality, oil hardened
Product type

Print pliers

Manufacturer part #

78 71 125 ESD

Range of use

ESD

Length

125 mm

Material

Tool steel

Material properties

burnished

Edge hardness

64 HRC

Wire hardness (max.) soft wire

1.6 mm

Wire hardness (max.) medium wire

1.2 mm

DIN standard

DIN ISO 9654

DIN EN 61340-5

Width

65 mm

Height

10 mm

Weight

57 g

Features

flush-cutting

Type

ESD

Type

78 71 125 ESD

Standards

DIN ISO 9654

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 822326 Knipex Super-Knips 78 71 125 ESD ESD Print pliers flush-cutting 125 mm

Description

With wire clamp - no uncontrolled shingling of wire segments. Induction hardened blades. Blade hardness approx. 64 HRC Special tool steel, browned Precision pliers for fine cutting work e.g. in electronics and precision mechanics. Handles Electrically discharging design - dissipative. Ground, very sharp blades without face. Shear cut with controlled micro cutting edges offset for ultra-precise cutting even thin latest wires and long life. Precisely shaped cut tops and adjacent wires of Ø 0.2 mm. Joint with stainless steel rivet. Extremely soft motion for fatigue-free working With opening spring and opening limit. Grips with two-coloured multi-component grip colours black/grey Special tool steel in special quality, oil hardened

This text is machine translated.

Features

  • Precision pliers for the finest cutting work e.g. in electronics and precision mechanics.
  • Design electrically draining - dissipative
  • Precision-ground blades without face for even cutting.
  • Precise-shaped tips separate even the adjacent wires starting from Ø 0.2mm
  • Joint with stainless steel rivet
  • Extremely soft motion for fatigue-free working
  • With opening spring and limit stop
  • Grips with two-coloured multi-component grip colours black/grey

More interesting products

(*All information is plus legal VAT)