• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex VDE StepCut XL 95 18 225 Cable cutting scissors

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knipex 95 18 225 StepCut® XL cable shears with step-cut insulating multi-component grip, VDE tested browned 234 mm

  • Insulating multi-component grip
  • VDE-certified
  • Screwed power joint high-ratio, easy to move, adjustable
  • Gunmetal finish and plastic coated, browned 234 mm

Technical specifications

Product type

Cable cutting scissors

Manufacturer part #

95 18 225

Length

234 mm

Material

Steel

Material properties

tempered

Wire hardness cross section (max.)

120 mm²

Width

65 mm

Weight

457 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3220390 Knipex VDE StepCut XL 95 18 225 Cable cutting scissors

User & Safety Instructions

User & Safety Instructions 3220390 Knipex VDE StepCut XL 95 18 225 Cable cutting scissors

Description

With power joint, long legs and optimized cutting: Up to 60% lighter cut than with compact cable shears. Enormous capacity: Separates single-wire cables made of copper or aluminum up to 35 mm², multi-wire up to 70 mm² and fine-wire up to 120 mm². Two cutting areas: The graduated main cutting edge always keeps smaller and larger cables close to each other at maximum during cutting, the front cutting edge is used for the gradual separation ("nibbling") of very large cables. Comfortable one-hand and two-hand operation even with large cable diameters by minimized side width. Screwed power joint: High-ratio, low-friction, adjustable. Slim head for better accessibility. With pinch protection for safe work. Not suitable for steel-reinforced cables, such as ACSR. Cutting edges additionally laser-hardened, cutting edge hardness approx. 56 HRC.

This text is machine translated.

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)