• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex X-Cut 73 06 160 T VDE Side cutter 160 mm

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Side cutter X-Cut with eyelet 160 mm

  • Compact and 25% lighter. Powerful and precise
  • Precise Cuts finest wires as well as multi-strand cables and hard piano wire
  • Box joint: highest stability combined with low weight
  • Doubly supported joint axis for heavy-duty, continuous use
  • High cutting power with low application of force through optimum matching of cutting angle and transmission ratio

Technical specifications

Product type

Side cutter

Manufacturer part #

73 06 160 T

Range of use

VDE

Length

160 mm

Material properties

chrome plated

DIN standard

DIN EN 60900

Width

56 mm

Weight

175 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1613898 Knipex X-Cut 73 06 160 T VDE Side cutter 160 mm

Description

Precise Cuts finest wires as well as multi-strand cables and hard piano wire. Powerful, easy and universal. Pliers with integrated, insulated mounting eyelet for attaching a fall protection high cutting power with low application of force through optimum matching of cutting angle and transmission ratio. Box joint: highest stability combined with low weight Doubly supported joint axis for heavy-duty, continuous use Large opening angle for thicker cables Precise cutting even for fine CU wires Compact, lightweight design Can be used universally in mounting, maintenance and production 40% less effort required in comparison to standard side cutting pliers of the same length. Chrome-vanadium high speed steel, forged, oil-hardened multi-level

This text is machine translated.

Features

  • Box joint: highest stability combined with low weight
  • Doubly supported joint axis for heavy-duty, continuous use
  • High cutting power with low application of force through optimum combination of cutting edge angle and transmission ratio with laterally offset fulcrum
  • Large opening angle for thicker cables
  • Precise cutting even for fine CU wires
  • Compact, lightweight design
  • Can be used universally in mounting, maintenance and production
  • Chrome vanadium high-performance steel, forged, oil-hardened.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)