• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 6280-203 Acrylic figurine EEC: F (A - G) Toucan (bird) Warm white LED (monochrome) Clear

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Acrylic Tukan

  • Dimmable
  • 56 warm white diodes

Technical specifications

Product type

Acrylic figurine

Factory colour

Clear

Bulb type

LED (monochrome)

Dim

(W x H) 19 cm x 47.5 cm

Use

Inside/outside

Colour

Warm white

Power supply (LOV)

via PSU

Operating voltage

24 V

F (A - G)

No. of lights

56

Energy consumption

2 kWh/1000h

Cable colour

White

Material

Plastic

Nominal power

1.12 W

Width

19 cm

Height

47.5 cm

IP44

Built-in LED

Motif

Toucan (bird)

Christmas lighting features

dimmable

Feed length

5 m

Description

With this high-quality acrylic parrot, we want to bring you a touch of Caribbean flair home. With 48 white LEDs, it shines from the inside and lets your guests dream of white beaches, sea and a vacation under palm trees. Decorate this light decoration on the window sill, in the garden or on the terrace – with a feed line of 5 meters, it can be placed without any problem where it should illuminate the eyes of the viewer. Konstsmide has been specialized in the production of high-quality indoor and outdoor lighting decorations for over 40 years and since 1999 has been a key driver for innovative, long-lasting and safe LED solutions.

This text is machine translated.

Scope of delivery

  • 1 x acrylic Tukan
  • (Dimmer not included)
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.