• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 6288-103 Acrylic figurine EEC: F (A - G) Reindeer Warm white LED (monochrome) Clear

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Acrylic reindeer

  • Dimmable
  • 5 x 8 warm white diodes

Technical specifications

Product type

Acrylic figurine

Factory colour

Clear

Bulb type

LED (monochrome)

Dim

(L x W x H) 900 x 13 x 19 cm

Use

Inside/outside

Colour

Warm white

Power supply (LOV)

mains-powered

Operating voltage

24 V

F (A - G)

No. of lights

40

Energy consumption

2 kWh/1000h

Cable colour

White

Material

Plastic

Nominal power

0.8 W

Width

13 cm

Height

19 cm

Length

900 cm

IP44

Built-in LED

Motif

Reindeer

Christmas lighting features

dimmable

Feed length

5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280766 Konstsmide 6288-103 Acrylic figurine EEC: F (A - G) Reindeer Warm white LED (monochrome) Clear

Description

Look forward to admiring "Aahs" and "Oohhs". With the detailed designed light form of Konstsmide you can transform your garden decoration into a magical winter wonderland. This high-quality acrylic reindeer exudes charm as well as striking light and is a very special eye-catcher for you, your guests and all passers-by for the outside and the interior. With this light figure of Konstsmide you decide for a long-lasting quality product, in which you and your loved ones will have long joy! Konstsmide has been specialized in the production of high-quality indoor and outdoor lighting decorations for over 40 years and has been a key driver for environmentally friendly, long-lasting and safe LED solutions since 1999.

This text is machine translated.

Scope of delivery

  • 5er set, 5 x 8 diodes
  • (Dimmer not included)
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.