• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Konstsmide 6283-203 Acrylic figurine EEC: F (A - G) Bird house Warm white LED (monochrome) Clear

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Acrylic bird house

  • Dimmable
  • Incl. timer
  • 32 warm white diodes

Technical specifications

Product type

Acrylic figurine

Factory colour

Clear

Bulb type

LED (monochrome)

Dim

(W x H) 26 cm x 92 cm

Use

Inside/outside

Colour

Warm white

Power supply (LOV)

via PSU

Operating voltage

24 V

F (A - G)

No. of lights

32

Energy consumption

2 kWh/1000h

Cable colour

White

Material

Plastic

Nominal power

0.64 W

Width

26 cm

Height

92 cm

IP44

Built-in LED

Motif

Bird house

Christmas lighting features

dimmable

Feed length

10 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280855 Konstsmide 6283-203 Acrylic figurine EEC: F (A - G) Bird house Warm white LED (monochrome) Clear

Description

Look forward to admiring "Aahs" and "Oohhs". With the detailed designed light form of Konstsmide you can transform your garden decoration into a magical winter wonderland. These high-quality acrylic squirrels spray as much charm as effective light and is a very special eye-catcher for you, your guests and all passers-by for the outside and inside. With this light figure of Konstsmide you decide for a long-lasting quality product, in which you and your loved ones will have long joy! Konstsmide has been specialized in the production of high-quality indoor and outdoor lighting decorations for over 40 years and has been a key driver for environmentally friendly, long-lasting and safe LED solutions since 1999.

This text is machine translated.

Scope of delivery

  • 1 x acrylic Voglhaus
  • (Dimmer not included)
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.