Datasheet 1662811 KOPOS 1225 L50 Flexible conduit EN25 50 m Dark grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1662811 KOPOS 1225 L50 Flexible conduit EN25 50 m Dark grey 1 pc(s)
Description
Dark gray PVC corrugated pipe class. 33212: - The tubes are suitable for installations of small and low-voltage cables - Use for flush and hollow wall and concrete installations Installation in areas with risks due to flammable gases and vapors (danger zone 2) Installation in areas with risks due to dust explosion (danger zone 22) is possible.
This text is machine translated.
Hints
The mounting of the plastic tube is at a temperature above 0°C is recommended.
Description
Dark gray PVC corrugated pipe class. 33212: - The tubes are suitable for installations of small and low-voltage cables - Use for flush and hollow wall and concrete installations Installation in areas with risks due to flammable gases and vapors (danger zone 2) Installation in areas with risks due to dust explosion (danger zone 22) is possible.
This text is machine translated.
Hints
The mounting of the plastic tube is at a temperature above 0°C is recommended.