• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS 4032 KC Conduit EN32 2000 mm Grey-white (RAL 7035) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 3.50)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Conduit

Size

EN32

Outside Ø

32 mm

Inside diameter

28 mm

Length

2000 mm

Content

1 pc(s)

Material

PVC

Heat resistance

-25 °C...+60 °C

Factory colour

Grey-white (RAL 7035)

Documents & Downloads

Datasheet

Datasheet 1662815 KOPOS 4032 KC Conduit EN32 2000 mm Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1662815 KOPOS 4032 KC Conduit EN32 2000 mm Grey-white (RAL 7035) 1 pc(s)

Description

Rod tube - medium mechanical stress-33411
Plastic rod pipe, flame-retardant, with keel sleeve
- The tubes are suitable for installations of small and low-voltage cables
- The Installation in areas with risk of flammable gases and vapors possible - danger zone 2
- The Installation in areas with combustible dust hazard is possible - danger zone 22

This text is machine translated.

Hints

The mounting of the plastic tube is at a temperature above 0°C is recommended.

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)