• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 1-piece Insert Circuit breaker, Toggle switch HK05, HK 07 Aluminium 504600007 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Control switch socket

  • Installation type: flush-mounted
  • Protection class: IP20
  • This text is machine translated.

Technical specifications

  • Switching current for fluorescent lamps: 10 AX.
Type

Control switch, illuminated

Switch type function

Circuit breaker

Toggle switch

Product type

Switch product range

Switch type component

Insert

Type series

HK05

HK 07

Factory colour

Aluminium

Nominal voltage

230 V

Nominal current

10 A

IP20

Content

1 pc(s)

Compatible with (details)

HK05 & HK07

Material

PVC

Switch contact

Plug-in terminal

250 V

Flush mounted (plaster)

Basic element

Rocker/button

Aluminium

TRUE

FALSE

Push-in clamp

Untreated

16 A

Stainless steel

Plastic

Mounting with claw and screw

9006

IK00

Glossy

IP20

71 mm

71 mm

35 mm

1

FALSE

34

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1614162 Kopp 1-piece Insert Circuit breaker, Toggle switch HK05, HK 07 Aluminium 504600007 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1614162 Kopp 1-piece Insert Circuit breaker, Toggle switch HK05, HK 07 Aluminium 504600007 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.52€ 48.42*

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)