
Number
Total (1 m = € 4.80)
€ 47.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Sheathed cable
- Cable type
NYM-J
- No. of leads
5 G
- Cross section (each core)
1.5 mm²
- Cross section
5 G 1.5 mm²
- Factory colour
Grey
- Outside Ø
9.50 mm
- Content
10 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
153010840
- Insulation material
PVC
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Type
153010840
Documents & Downloads
Datasheet
Datasheet 1517105 Kopp 153010840 Sheathed cable NYM-J 5 G 1.5 mm² Grey 10 m
User & Safety Instructions
User & Safety Instructions 1517105 Kopp 153010840 Sheathed cable NYM-J 5 G 1.5 mm² Grey 10 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 49.29*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































