
Number
Total (1 m = € 4.20)
€ 104.99
incl. VAT
Only 2 Set(s) available
Technical specifications
- Product type
Sheathed cable
- Cable type
NYM-J
- No. of leads
3 G
- Cross section (each core)
2.5 mm²
- Cross section
3 G 2.5 mm²
- Factory colour
Grey
- Outside Ø
9.50 mm
- Content
25 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
153125003
- Insulation material
PVC
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Type
153125003
Documents & Downloads
Datasheet
Datasheet 1517106 Kopp 153125003 Sheathed cable NYM-J 3 G 2.5 mm² Grey 25 m
User & Safety Instructions
User & Safety Instructions 1517106 Kopp 153125003 Sheathed cable NYM-J 3 G 2.5 mm² Grey 25 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 106.29*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































