
Number
Total (1 m = € 7.00)
€ 174.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Sheathed cable
- Cable type
NYM-J
- No. of leads
5 G
- Cross section (each core)
2.5 mm²
- Cross section
5 G 2.5 mm²
- Factory colour
Grey
- Outside Ø
11 mm
- Content
25 m
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
153225006
- Insulation material
PVC
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Type
153225006
Documents & Downloads
Datasheet
Datasheet 1517108 Kopp 153225006 Sheathed cable NYM-J 5 G 2.5 mm² Grey 25 m
User & Safety Instructions
User & Safety Instructions 1517108 Kopp 153225006 Sheathed cable NYM-J 5 G 2.5 mm² Grey 25 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 191.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































