
Number
Total (1 m = € 3.50)
€ 34.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Earth cable
- Cable type
NYY-J
- No. of leads
3 G
- Cross section (each core)
1.5 mm²
- Cross section
3 G 1.5 mm²
- Factory colour
Black
- Outside Ø
11 mm
- Content
10 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
153310045
- Insulation material
PVC
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Type
153310045
Documents & Downloads
Datasheet
Datasheet 1517109 Kopp 153310045 Earth cable NYY-J 3 G 1.5 mm² Black 10 m
User & Safety Instructions
User & Safety Instructions 1517109 Kopp 153310045 Earth cable NYY-J 3 G 1.5 mm² Black 10 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 51.28*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































