
Number
Total (1 m = € 3.20)
€ 79.99
incl. VAT
Only 10 Set(s) available
Technical specifications
- Product type
Earth cable
- Cable type
NYY-J
- No. of leads
3 G
- Cross section (each core)
1.5 mm²
- Cross section
3 G 1.5 mm²
- Factory colour
Black
- Outside Ø
11 mm
- Content
25 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
153325009
- Insulation material
PVC
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Type
153325009
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1517150 Kopp 153325009 Earth cable NYY-J 3 G 1.5 mm² Black 25 m
User & Safety Instructions
User & Safety Instructions 1517150 Kopp 153325009 Earth cable NYY-J 3 G 1.5 mm² Black 25 m
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 81.29*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































