• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 170402006 Safety L-shape mains plug Plastic + switch 230 V White IP20

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Safety L-shape mains plug

Features

+ switch

Connector version

angled

Nominal voltage

230 V

Load (max.)

10 A

Material

Plastic

Factory colour

White

IP20

Dim

(L x W x H) 75 x 53 x 65 mm

Width

53 mm

Height

65 mm

Length

75 mm

Design type

Right-angle plug

Max. load capacity

10 A

Operating voltage

230 V AC

16 A

230 V

White

Thermoplastic

2

Plastic

Screwed terminal

Angled

IP20

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 611600 Kopp 170402006 Safety L-shape mains plug Plastic + switch 230 V White IP20

User & Safety Instructions

User & Safety Instructions 611600 Kopp 170402006 Safety L-shape mains plug Plastic + switch 230 V White IP20

Description

Plug with rocker switch and side cable entry, IP20

Features

  • Max. load 10 A

What kind of Mains Power & Power Cable Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)