• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 1x Frame Cover HK 07, ATHENIS Anthracite (glossy) 405305001 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Halogen-free: Yes.
Type

Glass cover 1-way

Switch type function

Cover

Product type

Switch product range

Switch type component

Frame

Type series

HK 07

ATHENIS

Factory colour

Anthracite (glossy)

IP20

Content

1 pc(s)

Material

Glass

Black

99

TRUE

99 mm

1

FALSE

Untreated

FALSE

Glass

Glass

Clamp mounting

Horizontal and vertical

9005

IK00

IP20

FALSE

FALSE

Glossy

FALSE

FALSE

TRUE

1

1

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1609951 Kopp 1x Frame Cover HK 07, ATHENIS Anthracite (glossy) 405305001 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 78.52€ 71.42*

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)