• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 1x Insert PG socket (+ lid) HK 07 Pure white 940129002 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

HK07-earthing contact socket-outlet with hinged lid, pure white

  • HK07 switch program
  • Increased touch protection
  • Flap lid
  • The image depicts a stylised logo with the letters 'VDE' in a triangular frame. It represents a testing seal or certification mark.

Technical specifications

Type

Socket 1-way, with hinged lid

Switch type function

PG socket (+ lid)

Product type

Switch product range

Switch type component

Insert

Type series

HK 07

Factory colour

Pure white

Nominal voltage

230 V

Nominal current

16 A

IP20

Content

1 pc(s)

Similar RAL

9010

Material

PVC

Switch contact

Plug-in terminal

16 A

250 V

Flush mounted (plaster)

White

TRUE

1

FALSE

TRUE

Untreated

FALSE

1

TRUE

50-50 MHz

FALSE

FALSE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

FALSE

Plastic

0 A

Mounting with claw and screw

None

9010

IK00

FALSE

FALSE

Glossy

FALSE

TRUE

IP20

55 mm

55 mm

41.1 mm

0

FALSE

FALSE

1

FALSE

0

2

32

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1970330 Kopp 1x Insert PG socket (+ lid) HK 07 Pure white 940129002 1 pc(s)

Warranty Terms

Warranty Terms 1970330 Kopp 1x Insert PG socket (+ lid) HK 07 Pure white 940129002 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.52€ 43.42*

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)