
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
HK05-earthing contact socket-outlet with hinged lid, arctic white
- HK05 switch program
- Increased touch protection
- Flap lid
Technical specifications
- Type
Socket 1-way, with hinged lid
- Switch type function
PG socket (+ lid)
- Product type
Switch product range
- Switch type component
Insert
- Type series
HK05
- Factory colour
Arctic white
- Nominal voltage
230 V
- Nominal current
16 A
IP20
- Content
1 pc(s)
- Material
PVC
- Switch contact
Plug-in terminal
16 A
250 V
Flush mounted (plaster)
White
TRUE
1
FALSE
TRUE
Untreated
FALSE
1
TRUE
50-50 MHz
FALSE
FALSE
Thermoplastic
FALSE
FALSE
FALSE
No special power supply
FALSE
Plastic
0 A
Mounting with claw and screw
None
9016
IK00
FALSE
FALSE
Glossy
FALSE
TRUE
IP20
57 mm
57 mm
41.1 mm
0
FALSE
FALSE
1
FALSE
0
2
32
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1970339 Kopp 1x Insert PG socket (+ lid) HK05 Arctic white 920802008 1 pc(s)
Warranty Terms
Warranty Terms 1970339 Kopp 1x Insert PG socket (+ lid) HK05 Arctic white 920802008 1 pc(s)
Description
A unique, well-designed, tried-and-tested connector system!
Hints
The rocker is snapped into the frame, thus forming a unit.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 50.52€ 43.42*
What kind of KOPP Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































