• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 341704089 ISO clip 341704089 Bundle Ø range 6 up to 16 mm resealable Grey 10 pc(s)

Product type
ISO clip
Bundle diameter (min.)
6 mm
Bundle Ø (max.)
16 mm
Material
Polystyrene
Features
resealable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

91 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Greif-Iso-clamps

  • Grey
  • ISO clip
  • Bundle Ø range 6 up to 16 mm

Our service for you

Technical specifications

  • With clamp screw M6
Product type

ISO clip

Features

resealable

Bundle Ø range

6 up to 16 mm

Bundle diameter (min.)

6 mm

Bundle Ø (max.)

16 mm

Material

Polystyrene

Factory colour

Grey

Halogen-free

No

Content

10 pc(s)

Manufacturer part #

341704089

RoHS-compliant

Yes

Type

341704089

Documents & Downloads

Datasheet

Datasheet 1421045 Kopp 341704089 ISO clip 341704089 Bundle Ø range 6 up to 16 mm resealable Grey 10 pc(s)

More interesting products

(*All information is plus legal VAT)