• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 355400018 Cable clips 355400018 Bundle Ø range 4 up to 7 mm Grey 250 pc(s)

Product type
Cable clips
Bundle diameter (min.)
4 mm
Bundle Ø (max.)
7 mm
Material
Polyamide
Bundle Ø range
4 up to 7 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable Clips

  • Grey
  • Cable clips
  • Bundle Ø range 4 up to 7 mm

Our service for you

Technical specifications

Product type

Cable clips

Bundle Ø range

4 up to 7 mm

Bundle diameter (min.)

4 mm

Bundle Ø (max.)

7 mm

Material

Polyamide

Factory colour

Grey

Halogen-free

No

Content

250 pc(s)

Manufacturer part #

355400018

Length (nail)

30 mm

RoHS-compliant

Yes

Type

355400018

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.