• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 355401019 Cable clips 355401019 Bundle Ø range 7 up to 11 mm Grey 200 pc(s)

Product type
Cable clips
Bundle diameter (min.)
7 mm
Bundle Ø (max.)
11 mm
Material
Polyamide
Bundle Ø range
7 up to 11 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Cable Clips

  • Grey
  • Cable clips
  • Bundle Ø range 7 up to 11 mm

Our service for you

Technical specifications

Product type

Cable clips

Bundle Ø range

7 up to 11 mm

Bundle diameter (min.)

7 mm

Bundle Ø (max.)

11 mm

Material

Polyamide

Factory colour

Grey

Halogen-free

No

Content

200 pc(s)

Manufacturer part #

355401019

Length (nail)

30 mm

RoHS-compliant

Yes

Type

355401019

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1421061 Kopp 355401019 Cable clips 355401019 Bundle Ø range 7 up to 11 mm Grey 200 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)