• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp 372701002 Cable organiser 372701002 Bundle Ø range 57 up to 92 mm Black, Red 1 pc(s)

Product type
Cable organiser
Bundle diameter (min.)
57 mm
Bundle Ø (max.)
92 mm
Bundle Ø range
57 up to 92 mm
Min. temperature
0 °C
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kopp 372701002 Cable organiser 372701002 Bundle Ø range 57 up to 92 mm Black, Red 1 pc(s)

  • Ergonomic carrying handle
  • Large hanging hook

Technical specifications

  • Maximum load capacity 90 kg
Product type

Cable organiser

Bundle Ø range

57 up to 92 mm

Bundle diameter (min.)

57 mm

Bundle Ø (max.)

92 mm

Min. temperature

0 °C

Max. temperature

60 °C

Factory colour

Black

Red

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

372701002

Type

372701002

Type

Extra-Large

Clamping range diameter mm

57 - 92 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 612841 Kopp 372701002 Cable organiser 372701002 Bundle Ø range 57 up to 92 mm Black, Red 1 pc(s)

Description

For easy bundling and organising of cables, lines, tubes and much more. Carrying capacity up to 90 kg. Inner diameter 57 - 92 mm, black/red.

More interesting products

(*All information is plus legal VAT)